Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Kraus & Naimer Switch Disconnector Auxiliary Switch for Use with Kraus & Naimer Switch Disconnector

RS Stock No.: 244-2456Brand: Kraus & NaimerManufacturers Part No.: K1.H053*GBA002
brand-logo

Technical documents

Specifications

For Use With

Kraus & Naimer Switch Disconnector

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Terminal block

IP Rating

IP65

Country of Origin

Ireland

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

₪ 32.30

₪ 32.30 Each (ex VAT)

₪ 37.79

₪ 37.79 Each (inc. VAT)

Kraus & Naimer Switch Disconnector Auxiliary Switch for Use with Kraus & Naimer Switch Disconnector

₪ 32.30

₪ 32.30 Each (ex VAT)

₪ 37.79

₪ 37.79 Each (inc. VAT)

Kraus & Naimer Switch Disconnector Auxiliary Switch for Use with Kraus & Naimer Switch Disconnector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Kraus & Naimer Switch Disconnector

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Terminal block

IP Rating

IP65

Country of Origin

Ireland

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.