Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
6P
Normal State Configuration
12NO/6NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
6P
Normal State Configuration
12NO/6NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.