Technical documents
Specifications
Brand
KoppNumber of Sockets
3
Socket Type
Type F - German Schuko
Cord Length
1.4m
Switchable
Yes
Voltage Rating
250 V ac
Corded
Yes
Colour
White
Length
265.5mm
Country of Origin
Czech Republic
Product details
UNOversal Multiple Socket Outlets
With increased protection against contact and outlets rotated by 90°
Robust special plastic, halogen and PVC-free
Cable (H05VV-F3G1, 5 mm²) in various lengths
Approvals
VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KoppNumber of Sockets
3
Socket Type
Type F - German Schuko
Cord Length
1.4m
Switchable
Yes
Voltage Rating
250 V ac
Corded
Yes
Colour
White
Length
265.5mm
Country of Origin
Czech Republic
Product details
UNOversal Multiple Socket Outlets
With increased protection against contact and outlets rotated by 90°
Robust special plastic, halogen and PVC-free
Cable (H05VV-F3G1, 5 mm²) in various lengths
Approvals
VDE