Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 10mm min., 16mm max., IP66, IP68

RS Stock No.: 813-4050Brand: Kopex-EXManufacturers Part No.: 7TCA297180R0394 EX04MLC2K
View all in Cable Glands

Technical documents

Specifications

Thread Size

M20

Maximum Cable Diameter

16mm

Minimum Cable Diameter

10mm

Material

Brass

Colour

Metallic

Series

C2

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Pieces

5

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Product details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

₪ 104.44

₪ 104.44 1 Kit (ex VAT)

₪ 122.20

₪ 122.20 1 Kit (inc. VAT)

Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 10mm min., 16mm max., IP66, IP68

₪ 104.44

₪ 104.44 1 Kit (ex VAT)

₪ 122.20

₪ 122.20 1 Kit (inc. VAT)

Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 10mm min., 16mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 104.44
15 - 49₪ 100.83
50+₪ 99.18

Technical documents

Specifications

Thread Size

M20

Maximum Cable Diameter

16mm

Minimum Cable Diameter

10mm

Material

Brass

Colour

Metallic

Series

C2

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Pieces

5

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Kit Includes

Cable Gland, Locknuts, Shrouds, Earth Tags, Washers

Product details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland
Locknut
Washer
Earth Tag

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.