Technical documents
Specifications
Brand
KOAResistance
100mΩ
Technology
Thick Film
Package/Case
1206
Tolerance
±1%
Power Rating
0.5W
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
KOA 100mΩ, 1206 Thick Film SMD Resistor ±1% 0.5W - UR732BTTDR100F
Select packaging type
Standard
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
KOA 100mΩ, 1206 Thick Film SMD Resistor ±1% 0.5W - UR732BTTDR100F
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KOAResistance
100mΩ
Technology
Thick Film
Package/Case
1206
Tolerance
±1%
Power Rating
0.5W
Country of Origin
Japan