KOA 7mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE7L00F75

RS Stock No.: 178-6268Brand: KOAManufacturers Part No.: TLR2HDTE7L00F75
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

KOA

Resistance

7mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 13,860.00

₪ 3.465 Each (On a Reel of 4000) (ex VAT)

₪ 16,216.20

₪ 4.054 Each (On a Reel of 4000) (inc. VAT)

KOA 7mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE7L00F75

₪ 13,860.00

₪ 3.465 Each (On a Reel of 4000) (ex VAT)

₪ 16,216.20

₪ 4.054 Each (On a Reel of 4000) (inc. VAT)

KOA 7mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE7L00F75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

KOA

Resistance

7mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more