Technical documents
Specifications
Brand
KOAResistance
22kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0603 (1608M)
Termination Style
Convex
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Series
CNK
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
₪ 418.70
₪ 418.70 Each (On a Reel of 5000) (ex VAT)
₪ 489.88
₪ 489.88 Each (On a Reel of 5000) (inc. VAT)
1
₪ 418.70
₪ 418.70 Each (On a Reel of 5000) (ex VAT)
₪ 489.88
₪ 489.88 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | ₪ 418.70 |
2+ | ₪ 315.21 |
Technical documents
Specifications
Brand
KOAResistance
22kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
0603 (1608M)
Termination Style
Convex
Tolerance
±5%
Automotive Standard
AEC-Q200
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Series
CNK
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan