Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KNITTER-SWITCH Red Push Button Tactile Switch 50 mA 3mm Surface Mount

RS Stock No.: 164-9486Brand: KNITTER-SWITCHManufacturers Part No.: TSS 3222 RP-RA
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Red

Actuator Type

Push Button

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

12V dc

Operating Force

220 N

Contact Material

Silver Plated Stainless Steel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Country of Origin

China

Stock information temporarily unavailable.

₪ 6,457.12

₪ 6,457.12 1 Reel of 3000 (ex VAT)

₪ 7,554.83

₪ 7,554.83 1 Reel of 3000 (inc. VAT)

KNITTER-SWITCH Red Push Button Tactile Switch 50 mA 3mm Surface Mount

₪ 6,457.12

₪ 6,457.12 1 Reel of 3000 (ex VAT)

₪ 7,554.83

₪ 7,554.83 1 Reel of 3000 (inc. VAT)

KNITTER-SWITCH Red Push Button Tactile Switch 50 mA 3mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Red

Actuator Type

Push Button

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Voltage Rating

12V dc

Operating Force

220 N

Contact Material

Silver Plated Stainless Steel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Country of Origin

China