KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 250V ac

RS Stock No.: 711-8369Brand: KNITTER-SWITCHManufacturers Part No.: MTA106E
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Actuator Material

Copper Alloy

Voltage Rating

250V ac

Contact Material

Silver Plated Brass

Contact Resistance

20mΩ

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +140°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+140°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 66.34

₪ 66.34 Each (ex VAT)

₪ 77.62

₪ 77.62 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 250V ac
Select packaging type

₪ 66.34

₪ 66.34 Each (ex VAT)

₪ 77.62

₪ 77.62 Each (inc. VAT)

KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 250V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 66.34
25 - 49₪ 57.00
50 - 99₪ 49.86
100 - 249₪ 45.15
250+₪ 42.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Actuator Material

Copper Alloy

Voltage Rating

250V ac

Contact Material

Silver Plated Brass

Contact Resistance

20mΩ

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +140°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+140°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more