Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

KNITTER-SWITCH Grey Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch, 15

RS Stock No.: 913-8848Brand: KNITTER-SWITCHManufacturers Part No.: KM 607
brand-logo
View all in Push Button Caps

Technical documents

Specifications

Accessory Type

Cap

For Use With

MP5 Series Push Button Switch, MPE Series Push Button Switch

Cap Colour

Grey

Dimensions

15 (Dia.) x 10mm

Country of Origin

Japan

Product details

Push button Caps

Knitter Switch push button caps are suitable for a range of different miniature push buttons. The KM series of push button caps can be used with MPA, MPE and MPS series push buttons. These caps are available in both 10 and 15 mm and a range of different colours.

Stock information temporarily unavailable.

₪ 38.18

₪ 7.635 Each (In a Bag of 5) (ex VAT)

₪ 44.67

₪ 8.933 Each (In a Bag of 5) (inc. VAT)

KNITTER-SWITCH Grey Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch, 15

₪ 38.18

₪ 7.635 Each (In a Bag of 5) (ex VAT)

₪ 44.67

₪ 8.933 Each (In a Bag of 5) (inc. VAT)

KNITTER-SWITCH Grey Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch, 15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20₪ 7.635₪ 38.18
25 - 45₪ 7.29₪ 36.45
50 - 120₪ 4.29₪ 21.45
125 - 245₪ 4.005₪ 20.02
250+₪ 3.795₪ 18.98

Technical documents

Specifications

Accessory Type

Cap

For Use With

MP5 Series Push Button Switch, MPE Series Push Button Switch

Cap Colour

Grey

Dimensions

15 (Dia.) x 10mm

Country of Origin

Japan

Product details

Push button Caps

Knitter Switch push button caps are suitable for a range of different miniature push buttons. The KM series of push button caps can be used with MPA, MPE and MPS series push buttons. These caps are available in both 10 and 15 mm and a range of different colours.