Technical documents
Specifications
Brand
KnipexSpanner Type
Ring Spanner
Metric Size
19mm
VDE/1000V Approved
Yes
Material
Chrome Vandium Steel
Finish
Chrome Plated
Overall Length
225 mm
Offset
Yes
Height Safe
No
Non Sparking
No
Imperial or Metric
Metric
Distrelec Product Id
30223083
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Knipex Box Wrench, 19mm, Metric, No, 225 mm Overall, VDE/1000V
1
P.O.A.
Knipex Box Wrench, 19mm, Metric, No, 225 mm Overall, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexSpanner Type
Ring Spanner
Metric Size
19mm
VDE/1000V Approved
Yes
Material
Chrome Vandium Steel
Finish
Chrome Plated
Overall Length
225 mm
Offset
Yes
Height Safe
No
Non Sparking
No
Imperial or Metric
Metric
Distrelec Product Id
30223083
Country of Origin
India