Technical documents
Specifications
Brand
KnipexWire Size AWG
26 → 8AWG
Wire Size (AWG)
26 → 8AWG
Wire Size mm²
0,14 → 10mm²
Wire Size (mm²)
0,14 → 10mm²
Product Type
Crimp Tool
For Use With
Bootlace Ferrule
Operation
Hand
Ratcheting
Yes
Height Safe
No
Series
97
Crimp Profile
Square
Overall Length
200 mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 0,14 → 10mm² Wire
1
P.O.A.
Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 0,14 → 10mm² Wire
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexWire Size AWG
26 → 8AWG
Wire Size (AWG)
26 → 8AWG
Wire Size mm²
0,14 → 10mm²
Wire Size (mm²)
0,14 → 10mm²
Product Type
Crimp Tool
For Use With
Bootlace Ferrule
Operation
Hand
Ratcheting
Yes
Height Safe
No
Series
97
Crimp Profile
Square
Overall Length
200 mm
Country of Origin
Germany