Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 815-6381Brand: KnipexManufacturers Part No.: 77 02 120 HDistrelec Article No.: 30223028
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

2mm

Cutting Capacity Hard Wire

1mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

2mm

Cutting Capacity Piano Wire

0.6mm

Cutting Capacity Soft Wire

2mm

Cutting Capacity Soft Steel Wire

1.4mm

Cutting Capacity Medium Hard Wire

1.4mm

Country of Origin

Germany

Product details

Diagonal Cutter

Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.

With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Knipex Knipex Precision Diagonal Cutter

P.O.A.

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

2mm

Cutting Capacity Hard Wire

1mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

2mm

Cutting Capacity Piano Wire

0.6mm

Cutting Capacity Soft Wire

2mm

Cutting Capacity Soft Steel Wire

1.4mm

Cutting Capacity Medium Hard Wire

1.4mm

Country of Origin

Germany

Product details

Diagonal Cutter

Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work.

With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

You may be interested in
RS PRO Side Cutters
P.O.A.Each (ex VAT)