Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Knipex Knipex High Leverage Diagonal Cutter

RS Stock No.: 267-7095Brand: KnipexManufacturers Part No.: 74 02 200Distrelec Article No.: 18053132
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4.2mm

Cutting Capacity Hard Wire

2.5mm

Cutting Capacity Soft Wire

4.2mm

Cutting Capacity Soft Steel Wire

4.2mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.5mm

Cutting Capacity Medium Hard Wire

4.2mm

Cutting Capacity Copper Wire

4.2mm

Cutting Capacity Piano Wire

2.5mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Knipex High Leverage Diagonal Cutter

P.O.A.

Knipex Knipex High Leverage Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4.2mm

Cutting Capacity Hard Wire

2.5mm

Cutting Capacity Soft Wire

4.2mm

Cutting Capacity Soft Steel Wire

4.2mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.5mm

Cutting Capacity Medium Hard Wire

4.2mm

Cutting Capacity Copper Wire

4.2mm

Cutting Capacity Piano Wire

2.5mm

Country of Origin

Germany

You may be interested in