Technical documents
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
145 mm
VDE/1000V Approved
No
ESD Safe
No
Material
Ball Bearing Chrome Steel
Tip Style
Straight
Jaw Length
35mm
Jaw Depth
2.5mm
Model Number
35 82
Non Sparking
No
Height Safe
No
Distrelec Product Id
18057941
Country of Origin
Germany
Product details
Electronic gripping pliers
Gripping pliers with box joint and captive, low-friction double spring
Smooth-ground gripping surfaces, deburred edges
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Dual component handle casing for fatigue-free, sensitive work
Standards
DIN ISO 9655
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
145 mm
VDE/1000V Approved
No
ESD Safe
No
Material
Ball Bearing Chrome Steel
Tip Style
Straight
Jaw Length
35mm
Jaw Depth
2.5mm
Model Number
35 82
Non Sparking
No
Height Safe
No
Distrelec Product Id
18057941
Country of Origin
Germany
Product details
Electronic gripping pliers
Gripping pliers with box joint and captive, low-friction double spring
Smooth-ground gripping surfaces, deburred edges
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Dual component handle casing for fatigue-free, sensitive work
Standards
DIN ISO 9655