Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 50mm Jaw

RS Stock No.: 136-7470Brand: KnipexManufacturers Part No.: 25 06 160 TDistrelec Article No.: 30098652
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Overall Length

160 mm

Tip Style

Straight

Material

Vanadium Electric Steel

ESD Safe

No

Jaw Length

50mm

Jaw Depth

9mm

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

30098652

Country of Origin

Germany

Product details

Knipex Snipe Nose Cutting Pliers

The Knipex snipe nose pliers have long pointed half rounded jaws with serrated gripping surfaces. Making the pliers suitable for gripping and cutting work in precision mechanics. The fully insulated multi-component grips have been VDE tested to 1000 V. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

VDE tested pliers
Cutting edges for soft, medium and hard wires
High grade vanadium steel, forged and oil hardened
Integrated tether point

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 50mm Jaw

P.O.A.

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 50mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Overall Length

160 mm

Tip Style

Straight

Material

Vanadium Electric Steel

ESD Safe

No

Jaw Length

50mm

Jaw Depth

9mm

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

30098652

Country of Origin

Germany

Product details

Knipex Snipe Nose Cutting Pliers

The Knipex snipe nose pliers have long pointed half rounded jaws with serrated gripping surfaces. Making the pliers suitable for gripping and cutting work in precision mechanics. The fully insulated multi-component grips have been VDE tested to 1000 V. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

VDE tested pliers
Cutting edges for soft, medium and hard wires
High grade vanadium steel, forged and oil hardened
Integrated tether point

You may be interested in