Knipex 16 40 150 Series Cable Cutter, 150 mm Overall

RS Stock No.: 247-3257Brand: KnipexManufacturers Part No.: 16 40 150Distrelec Article No.: 11035728
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

Knipex

Cable Type

Round

Stripping Range

Ø > 25mm

Overall Length

150 mm

Series

16 40 150

Distrelec Product Id

11035728

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Knipex 16 40 150 Series Cable Cutter, 150 mm Overall

P.O.A.

Knipex 16 40 150 Series Cable Cutter, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Cable Type

Round

Stripping Range

Ø > 25mm

Overall Length

150 mm

Series

16 40 150

Distrelec Product Id

11035728

Country of Origin

Italy