Knipex 3-Piece Plier Set, 305 mm Overall

RS Stock No.: 815-6344Brand: KnipexManufacturers Part No.: 00 20 09 V01Distrelec Article No.: 11083864
brand-logo
View all in Plier Sets

Technical documents

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

305 mm

Distrelec Product Id

11083864

Country of Origin

Germany

Product details

3 Piece Plier & Cutter Set

Professional, high quality 3 piece plier set with dual component handles and polished heads.

Non slip coated handles
Durable, tool steel construction for strength and tool life
Oiled and tempered
Ergonomic handle

Kit Contents:

180mm Combination Pliers (03 02 180)
160mm Diagonal Pliers (70 02 160)
250mm Cobra Waterpump Pliers (87 01 250)

Stock information temporarily unavailable.

P.O.A.

Knipex 3-Piece Plier Set, 305 mm Overall

P.O.A.

Knipex 3-Piece Plier Set, 305 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

305 mm

Distrelec Product Id

11083864

Country of Origin

Germany

Product details

3 Piece Plier & Cutter Set

Professional, high quality 3 piece plier set with dual component handles and polished heads.

Non slip coated handles
Durable, tool steel construction for strength and tool life
Oiled and tempered
Ergonomic handle

Kit Contents:

180mm Combination Pliers (03 02 180)
160mm Diagonal Pliers (70 02 160)
250mm Cobra Waterpump Pliers (87 01 250)