Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Klüber Perfluoropolyether Grease 100 g Klübertemp GR YNX

RS Stock No.: 666-4900Brand: KlüberManufacturers Part No.: YNX-100G
brand-logo
View all in Greases

Technical documents

Specifications

Brand

Klüber

Trade Name

KLÜBERTEMP GR YNX

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

Food Processing Safe

No

NGLI Grade

1/2

Colour

Grey

Viscosity

250cSt

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

Kluber Grease

Kluber fluorinated fluid base oils from Solvay Solexis.

High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated

Grades:

Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals

You may be interested in
Stock information temporarily unavailable.

₪ 1,733.94

₪ 1,733.94 Each (ex VAT)

₪ 2,028.71

₪ 2,028.71 Each (inc. VAT)

Klüber Perfluoropolyether Grease 100 g Klübertemp GR YNX

₪ 1,733.94

₪ 1,733.94 Each (ex VAT)

₪ 2,028.71

₪ 2,028.71 Each (inc. VAT)

Klüber Perfluoropolyether Grease 100 g Klübertemp GR YNX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 1,733.94
7 - 39₪ 1,690.32
40+₪ 1,608.87
You may be interested in

Technical documents

Specifications

Brand

Klüber

Trade Name

KLÜBERTEMP GR YNX

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

Food Processing Safe

No

NGLI Grade

1/2

Colour

Grey

Viscosity

250cSt

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

Kluber Grease

Kluber fluorinated fluid base oils from Solvay Solexis.

High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated

Grades:

Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals

You may be interested in