Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Klinger C4400 Inside Bolt Gasket, 219mm Bore, 279mm Outer Diameter

RS Stock No.: 796-0760Brand: KlingerManufacturers Part No.: SOFQ0030001500020001A
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

219mm

Outside Diameter

279mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

United Kingdom

Product details

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

You may be interested in
Stock information temporarily unavailable.

₪ 48.10

₪ 48.10 1 Bag of 10 (ex VAT)

₪ 56.28

₪ 56.28 1 Bag of 10 (inc. VAT)

Klinger C4400 Inside Bolt Gasket, 219mm Bore, 279mm Outer Diameter

₪ 48.10

₪ 48.10 1 Bag of 10 (ex VAT)

₪ 56.28

₪ 56.28 1 Bag of 10 (inc. VAT)

Klinger C4400 Inside Bolt Gasket, 219mm Bore, 279mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 48.10
5 - 9₪ 47.12
10 - 24₪ 46.92
25+₪ 46.62
You may be interested in

Technical documents

Specifications

Brand

Klinger

Type

Inside Bolt

Material

C4400

Inside Diameter

219mm

Outside Diameter

279mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

United Kingdom

Product details

KLINGERSIL C4400

IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.

You may be interested in