Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 187mm x 368mm x 445mm

RS Stock No.: 134-749Brand: Klein ToolsManufacturers Part No.: 55475
brand-logo
View all in Tool Bags

Technical documents

Specifications

Bag Type

Backpack

Material

1680d Ballistic Weave

Length

187mm

Width

368mm

Height

445mm

Shoulder Strap

Yes

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 187mm x 368mm x 445mm

P.O.A.

Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 187mm x 368mm x 445mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bag Type

Backpack

Material

1680d Ballistic Weave

Length

187mm

Width

368mm

Height

445mm

Shoulder Strap

Yes

Country of Origin

Philippines