Kleffmann & Weese 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration
Technical documents
Specifications
Brand
Kleffmann & WeeseCaliper Type
Vernier Caliper
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Resolution
0.05 mm
Country of Origin
Bulgaria
Product details
Slide calliper With Set Screw
Measurement range: 150 mm
Readings: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale
With set screw
Vernier Calipers
Stock information temporarily unavailable.
P.O.A.
Kleffmann & Weese 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration
1
P.O.A.
Kleffmann & Weese 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric With UKAS Calibration
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Kleffmann & WeeseCaliper Type
Vernier Caliper
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Resolution
0.05 mm
Country of Origin
Bulgaria
Product details
Slide calliper With Set Screw
Measurement range: 150 mm
Readings: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale
With set screw