Red 32tone highoutput sounder,110/230Vac
Technical documents
Specifications
Brand
KlaxonSupply Voltage
110 → 230 V ac
Decibels at 1 Metre
107 → 115dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
110dB
Base Length
166mm
Minimum Temperature
-40°C
Base Width
166mm
Maximum Temperature
+55°C
You may be interested in
Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 110/230V ac, 110dB at 1 m, IP66, AC, 64-ToneBrand: Klaxon
₪ 1,496.77Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Red 32tone highoutput sounder,110/230Vac
1
P.O.A.
Red 32tone highoutput sounder,110/230Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 110/230V ac, 110dB at 1 m, IP66, AC, 64-ToneBrand: Klaxon
₪ 1,496.77Each (ex VAT)
Technical documents
Specifications
Brand
KlaxonSupply Voltage
110 → 230 V ac
Decibels at 1 Metre
107 → 115dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
110dB
Base Length
166mm
Minimum Temperature
-40°C
Base Width
166mm
Maximum Temperature
+55°C
You may be interested in
Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 110/230V ac, 110dB at 1 m, IP66, AC, 64-ToneBrand: Klaxon
₪ 1,496.77Each (ex VAT)