Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kingston 8 GB DDR5 Desktop RAM, 4800MHz, DIMM, 1.1V

RS Stock No.: 266-1699Brand: KingstonManufacturers Part No.: KVR48U40BS6-8Distrelec Article No.: 30313618
brand-logo
View all in RAM

Technical documents

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V

Stock information temporarily unavailable.

P.O.A.

Kingston 8 GB DDR5 Desktop RAM, 4800MHz, DIMM, 1.1V

P.O.A.

Kingston 8 GB DDR5 Desktop RAM, 4800MHz, DIMM, 1.1V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.1V