Kingbright2.1 V Yellow LED 3mm Through Hole, L-7104YD

Technical documents
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
40 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
3 x 4.6mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
₪ 82.50
₪ 0.825 Each (In a Pack of 100) (ex VAT)
₪ 96.52
₪ 0.965 Each (In a Pack of 100) (inc. VAT)
100
₪ 82.50
₪ 0.825 Each (In a Pack of 100) (ex VAT)
₪ 96.52
₪ 0.965 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | ₪ 0.825 | ₪ 82.50 |
500 - 1900 | ₪ 0.78 | ₪ 78.00 |
2000 - 4900 | ₪ 0.705 | ₪ 70.50 |
5000 - 9900 | ₪ 0.615 | ₪ 61.50 |
10000+ | ₪ 0.60 | ₪ 60.00 |
Technical documents
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
40 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
3 x 4.6mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.