Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
617 nm
Dimensions
3.2 x 1.6 x 0.75mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 0.75 mm
Visible Light LEDs, Kingbright
₪ 1,440.00
₪ 0.72 Each (On a Reel of 2000) (ex VAT)
₪ 1,684.80
₪ 0.842 Each (On a Reel of 2000) (inc. VAT)
2000
₪ 1,440.00
₪ 0.72 Each (On a Reel of 2000) (ex VAT)
₪ 1,684.80
₪ 0.842 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KingbrightLED Colours
Red
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
617 nm
Dimensions
3.2 x 1.6 x 0.75mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 0.75 mm
