Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Kimya 1.75mm Black ABS ESD 3D Printer Filament, 500g

RS Stock No.: 254-5291Brand: KimyaManufacturers Part No.: PS1007TQ
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

Kimya

Material Type

ABS, ESD

Printing Technology

FDM

Machine Specific

No

Colour

Black

Weight

500g

Diameter

1.75mm

Printing Material

ABS ESD

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Kimya 1.75mm Black ABS ESD 3D Printer Filament, 500g

P.O.A.

Kimya 1.75mm Black ABS ESD 3D Printer Filament, 500g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kimya

Material Type

ABS, ESD

Printing Technology

FDM

Machine Specific

No

Colour

Black

Weight

500g

Diameter

1.75mm

Printing Material

ABS ESD

Country of Origin

France