Technical documents
Specifications
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
Grey
Width
330mm
Depth
430mm
Height
250mm
Material
Plastic
Country of Origin
Germany
You may be interested in
Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 320mm x 420mm x 150mmBrand: Kimberly Clark
₪ 178.57Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kimberly Clark Plastic Grey Wall Mounting Paper Towel Dispenser, 430mm x 250mm x 330mm
1
P.O.A.
Kimberly Clark Plastic Grey Wall Mounting Paper Towel Dispenser, 430mm x 250mm x 330mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 320mm x 420mm x 150mmBrand: Kimberly Clark
₪ 178.57Each (ex VAT)
Technical documents
Specifications
Brand
Kimberly ClarkType
Wall Mounting
Wall Mounted
Yes
Colour
Grey
Width
330mm
Depth
430mm
Height
250mm
Material
Plastic
Country of Origin
Germany
You may be interested in
Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 320mm x 420mm x 150mmBrand: Kimberly Clark
₪ 178.57Each (ex VAT)