Kimberly Clark V30 Nemesis Safety Glasses, Amber Polycarbonate Lens

RS Stock No.: 767-2845Brand: Kimberly ClarkManufacturers Part No.: 25673
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Lens Colour

Amber

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

Series

V30 Nemesis

EN166 Lens Marking

1

Lens Material

Polycarbonate (PC)

Vented

No

Product details

V30 Nemesis Amber Eyewear

Jackson Safety V30 Nemesis Amber Eyewear, the essential protective glasses for any business. Wraparound and ultra-lightweight with an amber lens to help see more clearly in low light or darker conditions, especially when working on precision tasks. Designed to be comfortable to wear for long periods with soft-touch temples and neck cord, these wraparound glasses provide basic eye protection while keeping costs down. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. This product is sold as a pack of 12 x amber lens, universal glasses (12 total). Glasses size 10.2 cm (L) x 5 cm (W) x 22.9 (H).

Features and Benefits

12 x amber, universal glasses (12 total)
Wraparound, amber lenses, help see more clearly in low light or darker conditions, especially when working on precision tasks
Complies with: EN166:2001 level F for impact resistance
Complies with: EN166:2001 class 1 for optical clarity
99% UVA/UVB protection
Designed to be comfortable to wear for long periods with soft-touch temples and neck cord
Economical eye protection for workers and visitors

You may be interested in
Stock information temporarily unavailable.

₪ 409.72

₪ 409.72 1 Box of 12 (ex VAT)

₪ 479.37

₪ 479.37 1 Box of 12 (inc. VAT)

Kimberly Clark V30 Nemesis Safety Glasses, Amber Polycarbonate Lens

₪ 409.72

₪ 409.72 1 Box of 12 (ex VAT)

₪ 479.37

₪ 479.37 1 Box of 12 (inc. VAT)

Kimberly Clark V30 Nemesis Safety Glasses, Amber Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 409.72
7 - 14₪ 399.63
15 - 39₪ 393.09
40+₪ 377.84
You may be interested in

Technical documents

Specifications

Lens Colour

Amber

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

Series

V30 Nemesis

EN166 Lens Marking

1

Lens Material

Polycarbonate (PC)

Vented

No

Product details

V30 Nemesis Amber Eyewear

Jackson Safety V30 Nemesis Amber Eyewear, the essential protective glasses for any business. Wraparound and ultra-lightweight with an amber lens to help see more clearly in low light or darker conditions, especially when working on precision tasks. Designed to be comfortable to wear for long periods with soft-touch temples and neck cord, these wraparound glasses provide basic eye protection while keeping costs down. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. This product is sold as a pack of 12 x amber lens, universal glasses (12 total). Glasses size 10.2 cm (L) x 5 cm (W) x 22.9 (H).

Features and Benefits

12 x amber, universal glasses (12 total)
Wraparound, amber lenses, help see more clearly in low light or darker conditions, especially when working on precision tasks
Complies with: EN166:2001 level F for impact resistance
Complies with: EN166:2001 class 1 for optical clarity
99% UVA/UVB protection
Designed to be comfortable to wear for long periods with soft-touch temples and neck cord
Economical eye protection for workers and visitors

You may be interested in