Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Kern PKS 10K0.1 Electronic Weighing Weighing Scale, 10kg Weight Capacity

RS Stock No.: 789-8661Brand: KernManufacturers Part No.: PKS 10K0.1
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

150 x 170mm

Weighpan Length

150mm

Weighpan Width

170mm

Net Weight

1.7kg

Model Number p

PKS 10K0.1

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

PKS Series Scales

Professional PFS Series scales ideal for use within schools and universities.

Capacity Display.
Automatic reference optimisation.
Dispensing assistance (subtraction, addition).
Tolerance weighing.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern PKS 10K0.1 Electronic Weighing Weighing Scale, 10kg Weight Capacity

P.O.A.

Kern PKS 10K0.1 Electronic Weighing Weighing Scale, 10kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

150 x 170mm

Weighpan Length

150mm

Weighpan Width

170mm

Net Weight

1.7kg

Model Number p

PKS 10K0.1

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

PKS Series Scales

Professional PFS Series scales ideal for use within schools and universities.

Capacity Display.
Automatic reference optimisation.
Dispensing assistance (subtraction, addition).
Tolerance weighing.

You may be interested in