Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kern Refractometer, 0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 40 (Urea) % max, 0 (Urea) %, -40 (CW) °C, -50 (EG) °C, -50 (PG) °C

RS Stock No.: 181-1154Brand: KernManufacturers Part No.: ORF 5UM
brand-logo
View all in Refractometers

Technical documents

Specifications

Brand

Kern

Maximum Measurement

0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 40 (Urea) %

Minimum Measurement

0 (Urea) %, -40 (CW) °C, -50 (EG) °C, -50 (PG) °C

Best Accuracy

±0.2 (Urea) %, ±0.5 (CW) °C, ±0.5 (EG) °C, ±0.5 (PG) °C

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORF 5UM

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern Refractometer, 0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 40 (Urea) % max, 0 (Urea) %, -40 (CW) °C, -50 (EG) °C, -50 (PG) °C

P.O.A.

Kern Refractometer, 0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 40 (Urea) % max, 0 (Urea) %, -40 (CW) °C, -50 (EG) °C, -50 (PG) °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Maximum Measurement

0 (CW) °C, 0 (EG) °C, 0 (PG) °C, 40 (Urea) %

Minimum Measurement

0 (Urea) %, -40 (CW) °C, -50 (EG) °C, -50 (PG) °C

Best Accuracy

±0.2 (Urea) %, ±0.5 (CW) °C, ±0.5 (EG) °C, ±0.5 (PG) °C

Type

Digital

Battery Type

AAA

Power Source

Battery

Dimensions

133 x 65 x 38mm

Weight

200g

Height

38mm

Length

133mm

Width

65mm

Model Number p

ORF 5UM

Country of Origin

China