Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Kern OBD 128 Microscope, 4 X, 10 X, 40 X, 100 X Magnification

RS Stock No.: 136-3495Brand: KernManufacturers Part No.: OBD 128
brand-logo
View all in Home

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100 X

Illuminated

Yes

Illumination Type

Halogen

Weight

7kg

Dimensions

185 x 394 x 419mm

Length

185mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBD 128

Country of Origin

China

Product details

Kern OBD Series Compound Microscope

The OBD Digital Compound Microscope from Kern. A high-quality design featuring an integral, 3 MP camera ideal for a range of applications.
Featuring Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. The OBD microscope produces excellent images in both light and dark field.
A revolving unit for up to four lenses and a large specimen stage are included as standard.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

English-language software is included
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
USB 2.0
230 - 240 V

Stock information temporarily unavailable.

P.O.A.

Kern OBD 128 Microscope, 4 X, 10 X, 40 X, 100 X Magnification

P.O.A.

Kern OBD 128 Microscope, 4 X, 10 X, 40 X, 100 X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100 X

Illuminated

Yes

Illumination Type

Halogen

Weight

7kg

Dimensions

185 x 394 x 419mm

Length

185mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBD 128

Country of Origin

China

Product details

Kern OBD Series Compound Microscope

The OBD Digital Compound Microscope from Kern. A high-quality design featuring an integral, 3 MP camera ideal for a range of applications.
Featuring Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. The OBD microscope produces excellent images in both light and dark field.
A revolving unit for up to four lenses and a large specimen stage are included as standard.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

English-language software is included
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
USB 2.0
230 - 240 V