Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration

RS Stock No.: 241-0114Brand: KernManufacturers Part No.: KGP 10K-4L
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Platform

Resolution

5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Multi

Weighpan Dimensions

300 x 400 x 128mm

Weighpan Length

300mm

Weighpan Width

400mm

Weighpan Height

128mm

Net Weight

10kg

Model Number p

KGP 10K-4L

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Platform

Resolution

5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Multi

Weighpan Dimensions

300 x 400 x 128mm

Weighpan Length

300mm

Weighpan Width

400mm

Weighpan Height

128mm

Net Weight

10kg

Model Number p

KGP 10K-4L

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China