Kern KB 2000-2N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal

RS Stock No.: 192-4162Brand: KernManufacturers Part No.: KB 2000-2N + Calibration
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Precision Balance

Resolution

200000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

167 x 250 x 85mm

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

130 x 130mm

Net Weight

1500g

Model Number p

KB 2000-2N+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern KB 2000-2N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal

P.O.A.

Kern KB 2000-2N+C Precision Balance Weighing Scale, 2kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Precision Balance

Resolution

200000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

167 x 250 x 85mm

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

130 x 130mm

Net Weight

1500g

Model Number p

KB 2000-2N+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

You may be interested in