Technical documents
Specifications
Brand
KernWeighing Capacity
6kg
Scale Type
Precision Balance
Resolution
0.1 g
Calibrated
RSCAL
Weighpan Diameter
150mm
Net Weight
0.75kg
Model Number p
EMB 6000-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KernWeighing Capacity
6kg
Scale Type
Precision Balance
Resolution
0.1 g
Calibrated
RSCAL
Weighpan Diameter
150mm
Net Weight
0.75kg
Model Number p
EMB 6000-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China