Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

CB series compact balance, 12kg

RS Stock No.: 468-5611Brand: KernManufacturers Part No.: CB 12 K 1N
View all in Weighing Scales

Technical documents

Specifications

Brand

Kern

Weighing Capacity

12kg

Scale Type

Counting, Electronic Weighing

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

230 x 180mm

Weighpan Length

230mm

Weighpan Width

180mm

Net Weight

2.5kg

Model Number p

CB 12 K1 N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

CB Series Compact Balances

Three balances, up to 24kg weighing range.

Adjusting program (CAL)
Parts counting with selectable reference quantities up to 50
Large 25mm LCD display
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
RS-232 data interface
Protective cover
Stainless steel weighing plate
Auto-off after 3 minutes
Mains or battery powered (requires 1 x PP3 battery)
Weight 2.5kg

Supplied with

mains adaptor and instruction manual.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CB series compact balance, 12kg

P.O.A.

CB series compact balance, 12kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kern

Weighing Capacity

12kg

Scale Type

Counting, Electronic Weighing

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

230 x 180mm

Weighpan Length

230mm

Weighpan Width

180mm

Net Weight

2.5kg

Model Number p

CB 12 K1 N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

CB Series Compact Balances

Three balances, up to 24kg weighing range.

Adjusting program (CAL)
Parts counting with selectable reference quantities up to 50
Large 25mm LCD display
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
RS-232 data interface
Protective cover
Stainless steel weighing plate
Auto-off after 3 minutes
Mains or battery powered (requires 1 x PP3 battery)
Weight 2.5kg

Supplied with

mains adaptor and instruction manual.

You may be interested in