KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.05mm

RS Stock No.: 181-5599Brand: KEMETManufacturers Part No.: FF1(50)-240X240T0800
brand-logo
View all in Shielding Sheets

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.05mm

Series

FF1

Length

240mm

Width_SC_PC

240mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

₪ 5,567.40

₪ 185.58 Each (In a Bag of 30) (ex VAT)

₪ 6,513.86

₪ 217.129 Each (In a Bag of 30) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.05mm

₪ 5,567.40

₪ 185.58 Each (In a Bag of 30) (ex VAT)

₪ 6,513.86

₪ 217.129 Each (In a Bag of 30) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
30 - 60₪ 185.58₪ 5,567.40
90+₪ 180.45₪ 5,413.50

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.05mm

Series

FF1

Length

240mm

Width_SC_PC

240mm

Peak Frequency

10GHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

10GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

10000MHz

Country of Origin

Japan