KEMET 0.22F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Surface Mount

RS Stock No.: 789-8037Brand: KEMETManufacturers Part No.: FC0H224ZFTBR24
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Dimensions

10.8 x 10.8 x 8.5mm

Lead Pitch

5mm

Equivalent Series Resistance

25Ω

Series

Supercap FC

Tolerance

-20 → +80%

Product Diameter

10.5mm

Depth

8.5mm

Terminal Type

Surface Mount

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product details

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features

Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free

Applications

Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 45.60

₪ 22.80 Each (In a Pack of 2) (ex VAT)

₪ 53.35

₪ 26.676 Each (In a Pack of 2) (inc. VAT)

KEMET 0.22F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Surface Mount
Select packaging type

₪ 45.60

₪ 22.80 Each (In a Pack of 2) (ex VAT)

₪ 53.35

₪ 26.676 Each (In a Pack of 2) (inc. VAT)

KEMET 0.22F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18₪ 22.80₪ 45.60
20 - 98₪ 21.195₪ 42.39
100 - 248₪ 16.68₪ 33.36
250 - 498₪ 14.385₪ 28.77
500+₪ 11.865₪ 23.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

KEMET

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Dimensions

10.8 x 10.8 x 8.5mm

Lead Pitch

5mm

Equivalent Series Resistance

25Ω

Series

Supercap FC

Tolerance

-20 → +80%

Product Diameter

10.5mm

Depth

8.5mm

Terminal Type

Surface Mount

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product details

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features

Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free

Applications

Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more