Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 15 x 10.5 x 12mm

RS Stock No.: 169-6775Brand: KEMETManufacturers Part No.: ESD-R-15C-1
brand-logo
View all in Ferrite Rings

Technical documents

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

15 x 10.5 x 12mm

Application

Consumer Electronics

Material

Ferrite

Height

12mm

Inner Diameter

10.5mm

Outer Diameter

15mm

Country of Origin

China

Product details

ESD-R Series, Toroidal Cores

The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics

Stock information temporarily unavailable.

₪ 1,860.00

₪ 2.325 Each (In a Box of 800) (ex VAT)

₪ 2,176.20

₪ 2.72 Each (In a Box of 800) (inc. VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 15 x 10.5 x 12mm

₪ 1,860.00

₪ 2.325 Each (In a Box of 800) (ex VAT)

₪ 2,176.20

₪ 2.72 Each (In a Box of 800) (inc. VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 15 x 10.5 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

15 x 10.5 x 12mm

Application

Consumer Electronics

Material

Ferrite

Height

12mm

Inner Diameter

10.5mm

Outer Diameter

15mm

Country of Origin

China

Product details

ESD-R Series, Toroidal Cores

The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics