KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.2mm

RS Stock No.: 181-5713Brand: KEMETManufacturers Part No.: EFS(02)-240X240
brand-logo
View all in Shielding Sheets

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.2mm

Series

EFS

Length

240mm

Width_SC_PC

240mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

₪ 12,642.00

₪ 632.10 Each (In a Bag of 20) (ex VAT)

₪ 14,791.14

₪ 739.557 Each (In a Bag of 20) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.2mm

₪ 12,642.00

₪ 632.10 Each (In a Bag of 20) (ex VAT)

₪ 14,791.14

₪ 739.557 Each (In a Bag of 20) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
20 - 40₪ 632.10₪ 12,642.00
60+₪ 614.61₪ 12,292.20

Technical documents

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.2mm

Series

EFS

Length

240mm

Width_SC_PC

240mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan