KEMET 15nF MLCC, 250V ac V, ±10% , SMD

RS Stock No.: 186-0915Brand: KEMETManufacturers Part No.: CAN12X153KARAC
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

15nF

Voltage

250V ac

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 1.6 x 1.7mm

Length

3.3mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.7mm

Series

CAN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico

Stock information temporarily unavailable.

₪ 9,270.00

₪ 4.635 Each (On a Reel of 2000) (ex VAT)

₪ 10,845.90

₪ 5.423 Each (On a Reel of 2000) (inc. VAT)

KEMET 15nF MLCC, 250V ac V, ±10% , SMD

₪ 9,270.00

₪ 4.635 Each (On a Reel of 2000) (ex VAT)

₪ 10,845.90

₪ 5.423 Each (On a Reel of 2000) (inc. VAT)

KEMET 15nF MLCC, 250V ac V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 2000₪ 4.635₪ 9,270.00
4000+₪ 4.575₪ 9,150.00

Technical documents

Specifications

Brand

KEMET

Capacitance

15nF

Voltage

250V ac

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 1.6 x 1.7mm

Length

3.3mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.7mm

Series

CAN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico