KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

RS Stock No.: 173-4790Brand: KEMETManufacturers Part No.: C322C104K1R5TA
brand-logo

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

5.08 mm

Country of Origin

Mexico

Product details

C315/C317/C320/C322/C330/C331 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Stock information temporarily unavailable.

₪ 510.00

₪ 1.02 Each (In a Bag of 500) (ex VAT)

₪ 596.70

₪ 1.193 Each (In a Bag of 500) (inc. VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

₪ 510.00

₪ 1.02 Each (In a Bag of 500) (ex VAT)

₪ 596.70

₪ 1.193 Each (In a Bag of 500) (inc. VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

5.08 mm

Country of Origin

Mexico

Product details

C315/C317/C320/C322/C330/C331 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits