KEMET 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A104KF025

RS Stock No.: 123-4297Brand: KEMETManufacturers Part No.: ALS31A104KF025
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Depth

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

36000h

Equivalent Series Resistance

9mΩ

Ripple Current

20.6A

Series

ALS31

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Country of Origin

Portugal

Product details

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 288.98

₪ 288.98 Each (ex VAT)

₪ 338.11

₪ 338.11 Each (inc. VAT)

KEMET 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A104KF025
Select packaging type

₪ 288.98

₪ 288.98 Each (ex VAT)

₪ 338.11

₪ 338.11 Each (inc. VAT)

KEMET 0.1F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A104KF025
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11₪ 288.98
12+₪ 280.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Depth

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

36000h

Equivalent Series Resistance

9mΩ

Ripple Current

20.6A

Series

ALS31

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Country of Origin

Portugal

Product details

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more