KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 220nF, Through Hole

RS Stock No.: 114-610Brand: KEMETManufacturers Part No.: A72QT3220AA02K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

A72

Length

33mm

Dimensions

20 (Dia.) x 33mm

Dielectric

Polypropylene

Dissipation Factor

0.05% kHz @ 10, 0.10% kHz @ 100

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

KP1.72 Series

A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 250.28

₪ 50.055 Each (In a Pack of 5) (ex VAT)

₪ 292.83

₪ 58.564 Each (In a Pack of 5) (inc. VAT)

KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 220nF, Through Hole

₪ 250.28

₪ 50.055 Each (In a Pack of 5) (ex VAT)

₪ 292.83

₪ 58.564 Each (In a Pack of 5) (inc. VAT)

KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45₪ 50.055₪ 250.28
50 - 245₪ 37.485₪ 187.42
250 - 495₪ 29.52₪ 147.60
500 - 2495₪ 28.845₪ 144.22
2500+₪ 28.095₪ 140.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

A72

Length

33mm

Dimensions

20 (Dia.) x 33mm

Dielectric

Polypropylene

Dissipation Factor

0.05% kHz @ 10, 0.10% kHz @ 100

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

KP1.72 Series

A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more