Dual-use

Keithley 2230-30-1 Series Digital Bench Power Supply, 0 → 30V, 1A, 3-Output, 120W

RS Stock No.: 768-3435Brand: KeithleyManufacturers Part No.: 2230-30-1Distrelec Article No.: 11038616
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

2230-30-1

Model Number

2230-30-1

Number of Outputs

3

Output Voltage

0 → 30V, 0 → 6V

Supply Voltage

120 V ac, 240V ac

Output Current

1A

Power Rating

120W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

Keithley 2230-30-1 and 2230G-30-1 Programmable Triple Channel DC Power Supplies

The Model 2230-30-1 programmable triple channel DC power supply combines three channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. The 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. It offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies

Stock information temporarily unavailable.

P.O.A.

Keithley 2230-30-1 Series Digital Bench Power Supply, 0 → 30V, 1A, 3-Output, 120W

Calibration type

P.O.A.

Keithley 2230-30-1 Series Digital Bench Power Supply, 0 → 30V, 1A, 3-Output, 120W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

2230-30-1

Model Number

2230-30-1

Number of Outputs

3

Output Voltage

0 → 30V, 0 → 6V

Supply Voltage

120 V ac, 240V ac

Output Current

1A

Power Rating

120W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Product details

Keithley 2230-30-1 and 2230G-30-1 Programmable Triple Channel DC Power Supplies

The Model 2230-30-1 programmable triple channel DC power supply combines three channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. The 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. It offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies