Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class B +180°C Max

RS Stock No.: 548-8584Brand: JumoManufacturers Part No.: 902150/30-378-1001-1-6-100-04-3000/315,Distrelec Article No.: 30401016
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Termination Type

Cable

Cable Length

3m

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Distrelec Product Id

30401016

Country of Origin

France

Product details

Pt100 sheathed probe, Ø 6 mm

Class B Pt100 probe with Ø 6 mm stainless steel protective sheath.
Ideal for temperature measurement in liquids or gases.
3-wire silicone sheathed cable output with protective anti-bend spring.

Stock information temporarily unavailable.

₪ 512.46

₪ 512.46 Each (ex VAT)

₪ 599.58

₪ 599.58 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class B +180°C Max

₪ 512.46

₪ 512.46 Each (ex VAT)

₪ 599.58

₪ 599.58 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class B +180°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2₪ 512.46
3+₪ 499.34

Technical documents

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Termination Type

Cable

Cable Length

3m

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Distrelec Product Id

30401016

Country of Origin

France

Product details

Pt100 sheathed probe, Ø 6 mm

Class B Pt100 probe with Ø 6 mm stainless steel protective sheath.
Ideal for temperature measurement in liquids or gases.
3-wire silicone sheathed cable output with protective anti-bend spring.