Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hand tool to crimp SSHL strip contacts

RS Stock No.: 752-2251Brand: JSTManufacturers Part No.: YRS-1140
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

JST

Overall Length

224mm

Product details

JST Mini Reel Hand Crimping Tool for SSH/L Contacts

Mini reel hand crimping tool designed for crimping SSH contacts onto a single piece of wire directly from a reel. This Mini reel hand crimping tool has a parallel action and is lightweight and easy to use. A full cycle ratcheting mechanism prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps. The dies of this Mini reel hand crimping tool have a high-quality precision ground design. Shims are also supplied with this hand crimp tool which can be easily changed to adjust the crimp height. The handles of this tool have a soft, ergonomic design for comfortable use.

Features and Benefits

• Ratchet mechanism ensures full crimping cycle
• Lightweight and easy to use
• Precision ground dies
• Safe operation
• Supplied with shims to adjust crimp height
• Ergonomically designed soft handles

Application

This mini reel hand crimping tool is for use with reeled SSH/L-002()-P0.2 crimp contacts.

1.25mm Wire to Board - JST GH Series

Stock information temporarily unavailable.

P.O.A.

Hand tool to crimp SSHL strip contacts

P.O.A.

Hand tool to crimp SSHL strip contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Overall Length

224mm

Product details

JST Mini Reel Hand Crimping Tool for SSH/L Contacts

Mini reel hand crimping tool designed for crimping SSH contacts onto a single piece of wire directly from a reel. This Mini reel hand crimping tool has a parallel action and is lightweight and easy to use. A full cycle ratcheting mechanism prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps. The dies of this Mini reel hand crimping tool have a high-quality precision ground design. Shims are also supplied with this hand crimp tool which can be easily changed to adjust the crimp height. The handles of this tool have a soft, ergonomic design for comfortable use.

Features and Benefits

• Ratchet mechanism ensures full crimping cycle
• Lightweight and easy to use
• Precision ground dies
• Safe operation
• Supplied with shims to adjust crimp height
• Ergonomically designed soft handles

Application

This mini reel hand crimping tool is for use with reeled SSH/L-002()-P0.2 crimp contacts.

1.25mm Wire to Board - JST GH Series