JST XA, XAD, XM, XMA Series Female Crimp Terminal, 28AWG Min, 22AWG Max

Technical documents
Specifications
Brand
JSTGender
Female
For Use With
XA, XAD, XM and XMA Connector Housings
Series
XA, XAD, XM, XMA
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.33mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
JST XA Series Crimp Contacts
The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.
XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
₪ 67.50
₪ 0.27 Each (Supplied as a Tape) (ex VAT)
₪ 78.98
₪ 0.316 Each (Supplied as a Tape) (inc. VAT)
Standard
250
₪ 67.50
₪ 0.27 Each (Supplied as a Tape) (ex VAT)
₪ 78.98
₪ 0.316 Each (Supplied as a Tape) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
250 - 1750 | ₪ 0.27 | ₪ 67.50 |
2000 - 2250 | ₪ 0.21 | ₪ 52.50 |
2500+ | ₪ 0.18 | ₪ 45.00 |
Technical documents
Specifications
Brand
JSTGender
Female
For Use With
XA, XAD, XM and XMA Connector Housings
Series
XA, XAD, XM, XMA
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.33mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
JST XA Series Crimp Contacts
The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.
XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.