Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

JST ZH Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 762-0872Brand: JSTManufacturers Part No.: S4B-ZR-SM4A-TF (LF)(SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Malaysia

Product details

1.5mm JST ZH Connector Series Side Entry SMT Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry SMT types.

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 48.15

₪ 4.815 Each (In a Pack of 10) (ex VAT)

₪ 56.34

₪ 5.634 Each (In a Pack of 10) (inc. VAT)

JST ZH Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Select packaging type

₪ 48.15

₪ 4.815 Each (In a Pack of 10) (ex VAT)

₪ 56.34

₪ 5.634 Each (In a Pack of 10) (inc. VAT)

JST ZH Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240₪ 4.815₪ 48.15
250 - 990₪ 4.05₪ 40.50
1000 - 4990₪ 3.675₪ 36.75
5000 - 9990₪ 3.465₪ 34.65
10000+₪ 3.345₪ 33.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Malaysia

Product details

1.5mm JST ZH Connector Series Side Entry SMT Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry SMT types.

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more