Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

JST XH Series Right Angle Surface Mount PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 175-5252Brand: JSTManufacturers Part No.: (Q)S6B-XH-SM4-TB (LF)(SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Series Number

S6B

Tail Pin Length

3.0mm

Voltage Rating

250.0 V , 1000.0 V ac

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,747.50

₪ 3.495 Each (On a Reel of 500) (ex VAT)

₪ 2,044.58

₪ 4.089 Each (On a Reel of 500) (inc. VAT)

JST XH Series Right Angle Surface Mount PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

₪ 1,747.50

₪ 3.495 Each (On a Reel of 500) (ex VAT)

₪ 2,044.58

₪ 4.089 Each (On a Reel of 500) (inc. VAT)

JST XH Series Right Angle Surface Mount PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Series Number

S6B

Tail Pin Length

3.0mm

Voltage Rating

250.0 V , 1000.0 V ac

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more